TDK Varistors

Results: 1,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Ammo Pack

TDK Varistors 320VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 12,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 7 mm Bulk

TDK Varistors 320VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 7 mm Reel, Cut Tape

TDK Varistors 330VAC 5% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 330 VAC 7 mm Reel, Cut Tape

TDK Varistors 385VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 28 J 85 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 7 mm Reel, Cut Tape

TDK Varistors 420VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 7 mm Reel, Cut Tape

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 7 mm Bulk

TDK Varistors 60VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 7 mm Ammo Pack

TDK Varistors 75VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 250 A 5.9 J 430 pF - 40 C + 105 C Reel

TDK Varistors 14VAC 10% 7mm Non-Stocked Lead-Time 8 Weeks
Min.: 7,500
Mult.: 7,500
: 7,500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 7 mm - 40 C + 105 C AEC-Q100 Reel

TDK Varistors 130VAC 10% 7mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,500

B722xxS1 MOVs PCB Mount Radial 130 VAC 7 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 140VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 230 pF - 40 C + 105 C Reel

TDK Varistors 175VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 210VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 210 VAC 7 mm - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C Reel
TDK Varistors 150VAC 10% 7mm AdvanceD Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 150 VAC 150 VDC 7 mm 1.75 kA 15 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 7 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Bulk