TDK Varistors

Results: 1,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 680VAC 10% 60mm High E
90On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2.6 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 80mm High E
20Expected 3/9/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7.7 nF - 40 C + 105 C Bulk
TDK Varistors 0402 90V 1.1 pF
29,530Expected 24/8/2026
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI
7,624Expected 27/10/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 385VAC 10% 7mm StandarD
9,998Expected 26/8/2026
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 85 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 7mm StandarD
6,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 7mm StandarD
4,962Expected 16/9/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 115 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm MP AdvanceD
5,972Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 82 J 230 pF - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 10mm StandarD
2,997Expected 24/9/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 10mm StandarD
2,994Expected 14/9/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 10 mm 2.5 kA 47 J 158 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 10mm StandarD
3,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12 mm 25 A 12 J 720 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD
2,533Expected 8/9/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 14mm StandarD
2,990Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 14mm AEC-Q200
2,588Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 680VAC 10% 14mm AdvanceD
2,680Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 15.5 mm 5 kA 220 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm SuperioR MP
1,450Expected 14/9/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm SuperioR MP
1,495Expected 14/9/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 2-pin ThermoFuse
740Expected 8/10/2026
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 215 J 850 pF - 40 C + 85 C Bulk
TDK Varistors 420VAC 10% 32mm High E
77Expected 2/9/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1.3 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 40mm High E
36Expected 9/11/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1.7 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 60mm High E
10Expected 1/12/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 15 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 60mm High E
9Expected 4/12/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 60 mm 70 kA 1.58 kJ 4.1 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 80mm High E
10Expected 23/9/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 80 mm 100 kA 2.35 kJ 8.1 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 3225mm 2,000Stock Available
Min.: 1,000
Mult.: 1,000

CU - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 2,000Stock Available
Min.: 1,000
Mult.: 1,000

CU - 40 C + 85 C Blister Pack