TDK Varistors

Results: 1,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1210 65V Automotive X series AEC-200 3,679In Stock
Min.: 1
Mult.: 1
: 2,000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 9.4 mm 21.8V 3 Electrodes Plane 1,570In Stock
Min.: 1
Mult.: 1

VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 100 nF - 25 C + 85 C Bulk
TDK Varistors 0402 17Vrms 6A 408In Stock
Min.: 1
Mult.: 1
: 20,000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200
415,876On Order
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 35V 250A 600pF
81,768On Order
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK B72214U2271K101
TDK Varistors 289In Stock
Min.: 1
Mult.: 1
TDK Z62000Z2310Z11
TDK Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples 660In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 580 V 14 mm 6 kA 70 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z12
TDK Varistors 230VAC 6kA 10% 2pin 14mm Engineering Samples 134In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 900 V 14 mm 6 kA 105 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z13
TDK Varistors 275VAC 6kA 10% 2pin 14mm Engineering Samples 175In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 1.05 kV 14 mm 6 kA 130 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z14
TDK Varistors 320VAC 6kA 10% 2pin 14mm Engineering Samples 149In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.3 kV 14 mm 6 kA 150 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z15
TDK Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples 909In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z16
TDK Varistors 230VAC 10kA 10% 2pin 20mm Engineering Samples 146In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z17
TDK Varistors 275VAC 10kA 10% 2pin 20mm Engineering Samples 103In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 80mm High E 61In Stock
170On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 80 mm 100 kA 1.4 kJ 13 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF
7,805On Order
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN
71,932Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200
40,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 7mm StandarD
22,545On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 0.9 J 2.3 nF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 7mm StandarD
28,764On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 4.8 J 480 pF - 40 C + 105 C Bulk

TDK Varistors 40VAC 10% 10mm StandarD 2In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 10mm StandarD
23,712On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm MP AdvanceD
5,980Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD
12,586On Order
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm MP AdvanceD
6,000Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200
5,979Expected 3/9/2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk