TDK Varistors

Results: 1,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 115VAC 10% 14mm StandarD 3,994In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 1,063In Stock
Min.: 1
Mult.: 1
: 4,000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 14VAC 10% 14mm StandarD 4,120In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm StandarD 5,007In Stock
18,000Expected 1/9/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 14mm StandarD 1,809In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm AdvanceD
2,995Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 6 kA 50 J 650 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 14mm AdvanceD 198In Stock
3,000Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 15.5 mm 6 kA 55 J 610 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD 864In Stock
3,000Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm AdvanceD 974In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 15.5 mm 6 kA 90 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm AdvanceD 267In Stock
6,000Expected 24/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm AdvanceD 5,041In Stock
15,000Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD 2,858In Stock
12,000Expected 1/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD 4,660In Stock
12,000Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 6 kA 136 J 280 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 14mm AdvanceD 1,674In Stock
Min.: 1
Mult.: 1
: 4,000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 15.5 mm 6 kA 136 J 280 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 350VAC 10% 14mm AdvanceD 281In Stock
3,000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 3 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm AdvanceD 79In Stock
3,000Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm AdvanceD 12In Stock
3,000Expected 14/9/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 5 kA 165 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 14mm StandarD 739In Stock
18,000Expected 12/10/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 2,604In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 14mm StandarD 699In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 35VAC 10% 14mm StandarD 1,975In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm StandarD 6,400In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 40VAC 10% 14mm StandarD 1,450In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 14mm StandarD 1,240In Stock
6,000Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 14mm StandarD 1,278In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 290 pF - 40 C + 105 C Reel, Cut Tape