TDK Varistors

Results: 1,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0603 1.1pF 25Vdc 14,349In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0201 MLCC Varistor 8,765In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 30 VDC 140 V 500 fF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 2,047In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 90V 1.1pF 450In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 39V 1.1pF 6,762In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 7,248In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 24,758In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 44,410In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2,944In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 13,738In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape
TDK Varistors 0603 0.3 6.8v 4,305In Stock
15,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 15,250In Stock
20,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 480 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 10,622In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 44 V 4 A 60 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12volts 460pF 7.5volts 767In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 21 V 24 A 10 mJ 460 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 18volts 120pF 11volts 10,164In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 30 V 16 A 60 mJ 120 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 24,060In Stock
24,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 53VDC 75pF 10% AEC-Q200 5,662In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 53 VDC 72 V 135 V 40 A 100 mJ 75 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27volts 80pF 19volts AEC-Q200 3,900In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 53 V 28 A 20 mJ 80 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2x1.2mm EIA 0805 202In Stock
2,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7,399In Stock
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 11VAC 10% 5mm StandarD 1,258In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 5mm StandarD 2,440In Stock
4,500Expected 13/10/2026
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1.45 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 140VAC 10% 5mm StandarD 5,606In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 5mm StandarD 1,211In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 5mm StandarD 380In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape