TDK Varistors

Results: 1,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 30VAC 10% 5mm StandarD 17,931In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 7mm StandarD 15,623In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 7mm StandarD 28,289In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 37,716In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 44,392In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 7mm StandarD 25,368In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 7mm StandarD 3,739In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 5,300In Stock
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,229In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 130VAC 10% 10mm StandarD 9,266In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 10mm AdvanceD 13,426In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 10mm StandarD 10,971In Stock
18,000Expected 31/8/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 10mm StandarD 11,536In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 38 J 215 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 10mm StandarD 28,322In Stock
26,500Expected 21/9/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 195 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 10mm StandarD 13,926In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD 14,693In Stock
36,000Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 10,774In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm MP AdvanceD 8,319In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm MP AdvanceD 20,002In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm MP AdvanceD 6,407In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 16 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD 14,333In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 16.5 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,875In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 14mm StandarD 7,650In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 14mm StandarD 7,534In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 14 mm 4.5 kA 95 J 275 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 9,007In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape