Littelfuse Varistors

Results: 5,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.48 kV 34 mm 40 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.48 kV 34 mm 40 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.172 kV 34 mm 40 kA 1.97 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.772 kV 34 mm 40 kA 1.97 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 2 kV 34 mm 40 kA 1200 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 1,500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1 J 1.1 nF - 40 C + 85 C Reel