Littelfuse Varistors

Results: 5,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 25V 14mm Epoxy UltraMOV 301In Stock
4,900On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 14mm Epoxy AEC-Q200 AUMOV 276In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5.55 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 14mm Epoxy UltraMOV 3,688In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 4 kA 32 J 5.55 nF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 14mm Epoxy UltraMOV 68In Stock
2,400Expected 5/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 10In Stock
2,100Expected 8/10/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 3,585In Stock
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 420V 14mm Epoxy UltraMOV 344In Stock
1,800Expected 21/12/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 14mm Epoxy UltraMOV 1,497In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6 kA 48 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 3,822In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 550V 14mm Epoxy UltraMOV 715In Stock
1,500Expected 8/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 14mm Epoxy UltraMOV 3,603In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,460In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 625V 14mm Epoxy UltraMOV 190In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.65 kV 14 mm 6 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 14mm Epoxy UltraMOV 1,636In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 14 mm 6.5 kA 75 J 1.7 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 6500A 500pF 14mm Radial 573In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 173In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 300V 6500A 400pF 14mm Radial 899In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 6500A 380pF 14mm Radial 1,054In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6.5 kA 150 J 3.801 nF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 30A 150pF 2,434In Stock
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Bulk
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 6,941In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,300In Stock
Min.: 1
Mult.: 1
: 4,000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 2,524In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 7,251In Stock
5,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 6,051In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 2,232In Stock
2,500Expected 16/9/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel