Bourns Varistors

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 26 VDC .3J 54V-CL 175PF 25,888In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 28,129In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 13,437In Stock
17,500Expected 28/9/2026
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21,908In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 37,506In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 14,034In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,012In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 16,489In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 12,298In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 3,332In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4,043In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 475In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 5 Volts 702In Stock
160,000On Order
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 5 Volts 7,067In Stock
30,000Expected 8/12/2026
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 13,005In Stock
45,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 6,088In Stock
10,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 5,425In Stock
10,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 8,112In Stock
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3,909In Stock
10,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3,572In Stock
10,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Bulk In-Line 134In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk In-Line 992In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk In-Line 95In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk In-Line 654In Stock
2,000Expected 8/10/2026
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk In-Line 744In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk