Bourns Varistors

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors DV SERIES 250V 8,255In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2,951In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 25V 3,368In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 7,603In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 2,670In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,454In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk In-Line 3,895In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Bulk In-Line 2,246In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk In-Line 2,381In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 250pF 200volts 10% 40,222In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 260pF 390volts 10% 19,844In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 230pF 430volts 10% 41,421In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 780volts 10% 12,796In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 14mm 14,504In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 14mm 11,144In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 470volts 14mm 12,765In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 20mm 5,989In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 6,765In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm 4,665In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 10,517In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm 7,680In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 20mm 4,682In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 680volts 20mm 13,051In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors PV 150V 10% 6,339In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 2220 122 Ni R1 5,087In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs Reel, Cut Tape