Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 152,107In Stock
128,200Expected 8/10/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm 38,740In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 42,798In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 25mm 69,263In Stock
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 25 mm 3.6 mm 0.5 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 2,756In Stock
Min.: 1
Mult.: 1

WM 3892 K 10 kOhms 1 C PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 104,591In Stock
Min.: 1
Mult.: 1
: 10,000

NCP 4050 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 34,551In Stock
Min.: 1
Mult.: 1
: 10,000

NCP 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 11,745In Stock
Min.: 1
Mult.: 1

NXR 3380 K 10 kOhms 7.5 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 7.5 mm Bulk
TE Connectivity / Measurement Specialties A1003AS22T1
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR ASSEMBLY 46In Stock
Min.: 1
Mult.: 1
PCB Mount
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCLUGKITBOX 3In Stock
Min.: 1
Mult.: 1

NTCALUG Design Kit Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LUG01A 47k 2% 4090K G24 38mm A 721In Stock
Min.: 1
Mult.: 1

NTCALUG01A Series 4090 K 47 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 15.7 mm 7.2 mm 15.7 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Lug02A 5k 1% G30 45mm A 897In Stock
Min.: 1
Mult.: 1

NTCALUG02A Series 3984 K 5 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 4,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 10 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 1,850In Stock
Min.: 1
Mult.: 1
: 2,000

NTCC201E4 3865 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 5% TAPE E4 1,925In Stock
Min.: 1
Mult.: 1
: 2,000

NTCC201E4 3865 K 20 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 2,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 2,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 1,895In Stock
Min.: 1
Mult.: 1
: 2,000

NTCC201E4 3435 K 5 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 100R 5% 865In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 100 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 10 mm 5 mm 4 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 1K 3% 1,283In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 1K 5% 1,870In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 5 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 10K 3% 3,761In Stock
Min.: 1
Mult.: 1
: 1,500

NTCLE100E3 3977 K 10 kOhms 500 mW 3 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 10K 5% 4,307In Stock
Min.: 1
Mult.: 1
: 1,500

NTCLE100E3 3977 K 10 kOhms 500 mW 5 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 100K 3% 1,032In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4190 K 100 kOhms 500 mW 3 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 10R 5% 2,043In Stock
Min.: 1
Mult.: 1

NTCLE100E3 2990 K 10 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 10 mm 5 mm 4 mm Bulk