Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% 9,998In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 1% 9,868In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,845In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3950 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,569In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 100K 1% 4,934In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% 3,980In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 4108 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0.6x0.3mm 10kohm +/-1% AEC-Q200 14,374In Stock
Min.: 1
Mult.: 1
: 15,000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J 95In Stock
Min.: 1
Mult.: 1

S36 20 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J 80In Stock
Min.: 1
Mult.: 1

S36 3 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 6,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 100K 5% 7,933In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4190 K 100 kOhms 500 mW 5 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K 2% B 3950 AEC-Q200 9,458In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3.T 3950 K 100 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68K 2% B 3985 AEC-Q200 6,850In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.T 3985 K 68 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC 0402 NONAUT NISN 100Kohms 1% 24,030In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSC0402E3.....T 4050 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC 0402 NONAUT NISN 47Kohms 1% 28,014In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSC0402E3.....T 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0201,125C,ECO 65,822In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,ECO 14,515In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0201,125C,AEC-Q200,ECO 36,594In Stock
Min.: 1
Mult.: 1
: 15,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 3930K 13,600In Stock
Min.: 400
Mult.: 400

NTCWS 3930 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C Tray
TDK NTC (Negative Temperature Coefficient) Thermistors Bondable NTC,100kOhm/+-3%, 4050K 8,800In Stock
Min.: 400
Mult.: 400

NTCWS 4050 K 100 kOhms 3 % SMD/SMT - 40 C + 125 C 0.31 mm 0.31 mm 0.25 mm Tray
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1,295In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11,042In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 2% 3988K LEAD FREE 5,968In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL 15,013In Stock
27,400Expected 29/10/2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 59,099In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel