Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 214In Stock
Min.: 1
Mult.: 1
No
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D85 Material +-10% Tolerance 2,393In Stock
Min.: 1
Mult.: 1
RL10 3772 K 800 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D95 Material +-10% Tolerance 2,121In Stock
Min.: 1
Mult.: 1
RL20 3965 K 1 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 50 Ohm 1,707In Stock
Min.: 1
Mult.: 1
RL20 3096 K 50 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D140 Material +-10% Tolerance 834In Stock
Min.: 1
Mult.: 1
RL40 4615 K 5 kOhms 9 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 10.92 mm 38 mm 10.92 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm 37Deg C Disc Insulated Ld 985In Stock
Min.: 1
Mult.: 1
No
MA300 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 9.52 mm 610 mm 9.52 mm Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% 17,194In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 3380 K 10 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 26,134In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance 893In Stock
Min.: 1
Mult.: 1
MELF 2983 K 500 Ohms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 1KOhms 5% THERMISTOR NTC 30,093In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 1 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28,455In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2252Ohms see data sheet for tolerance 160In Stock
Min.: 1
Mult.: 1
No
MC65 2252 K 2.252 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhms 0.5% 100mW 7,726In Stock
Min.: 1
Mult.: 1
: 10,000

NCP 4050 K 47 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .32 250 Ohm 162In Stock
Min.: 1
Mult.: 1

RL30 3965 K 250 Ohms 7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50KOhm +/-.2C Epoxy Interchangeable Chip 360In Stock
Min.: 1
Mult.: 1

DC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 20 Ohm 20% D59 RAD 527In Stock
Min.: 1
Mult.: 1

RL30 3096 K 20 Ohms 8 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 2786 Ohm 1,317In Stock
Min.: 1
Mult.: 1

RL20 4073 K 2.78 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 4.7A 5ohm 1,323In Stock
Min.: 1
Mult.: 1
RL 3096 K 5 Ohms 15 mW 10 % Off-Board Wire Lead - 50 C + 175 C Disc 14 mm 38 mm 14 mm 3.56 mm
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 68KOHM 4150K 0402 9,480In Stock
Min.: 1
Mult.: 1
: 10,000

ABNTC 4150 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 0.5 ohm, I lead, 25 mm size, 2650 Beta, J Beta Tol., B1 Beta Def. 100In Stock
Min.: 1
Mult.: 1

ICL 2650 K 500 mOhms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 100 ohm, I lead, 13 mm size, 3400 Beta, J Beta Tol., B1 Beta Def. 928In Stock
Min.: 1
Mult.: 1

ICL 3400 K 100 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 12 ohm, I lead, 20 mm size, 3200 Beta, J Beta Tol., B1 Beta Def. 187In Stock
Min.: 1
Mult.: 1

ICL 3200 K 12 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 12 ohm, I lead, 30 mm size, 3400 Beta, J Beta Tol., B1 Beta Def. 89In Stock
Min.: 1
Mult.: 1

ICL 3400 K 12 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 1.3 ohm, I lead, 11 mm size, 2550 Beta, J Beta Tol., B1 Beta Def. 978In Stock
Min.: 1
Mult.: 1

ICL 2550 K 1.3 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 13 ohm, I lead, 11 mm size, 2850 Beta, J Beta Tol., B1 Beta Def. 965In Stock
Min.: 1
Mult.: 1

ICL 2850 K 13 Ohms Bulk