Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,462
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 5K OHM 10% GLASS BEAD 225In Stock
Min.: 1
Mult.: 1
GL 3499 K 5 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 1.5 in 0.07 in 0.5 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984/0.5% 116In Stock
Min.: 1
Mult.: 1

NTCACAP 3984 K 10 kOhms 150 mW 2 % Free Hanging Wire Lead - 55 C + 60 C 7 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200
1,000On Order
Min.: 1
Mult.: 1

NTCALUG54A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/5% 3528/0.5% 1,707In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % blk 0.4e/1e A 51In Stock
1,000Expected 16/9/2026
Min.: 1
Mult.: 1

3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10% 267In Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 230In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 10 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD 218In Stock
Min.: 1
Mult.: 1

KX 3892 K 20 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 458In Stock
Min.: 1
Mult.: 1

LC 3892 K 3 kOhms 5 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% 184In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 4 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 1,306In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 822JG1K THERMISTOR 377In Stock
Min.: 1
Mult.: 1

3892 K 8.2 kOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% MELF 459In Stock
Min.: 1
Mult.: 1

SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 490In Stock
Min.: 1
Mult.: 1

4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 33K OHM 10% DO41 499In Stock
Min.: 1
Mult.: 1

4140 K 33 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 500 OHM 5% DO-35 622In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% EPOXY COATED 189In Stock
Min.: 1
Mult.: 1

DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 100In Stock
Min.: 1
Mult.: 1
KT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 14,562In Stock
50,000On Order
Min.: 1
Mult.: 1
: 10,000

NCU 4050 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 137In Stock
10,000Expected 26/8/2026
Min.: 1
Mult.: 1
NCU 3950 K 22 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7,879In Stock
5,000Expected 3/9/2026
Min.: 1
Mult.: 1

NXFT 3936 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 40 mm 1.2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8, 2k/3%, 3535K 188In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 47Kohm 5% 0402 8,182In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4550 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 5% AEC-Q200 125C 150In Stock
4,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4,000

NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors Temperature Sensor EP 44000 NTC Therm 55In Stock
Min.: 1
Mult.: 1

44000 Series 4803 K 1 MOhms PCB Mount Radial - 40 C + 150 C 2.4 mm