MouseReel Signal Conditioning

Results: 2,593
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Signal Conditioning Multilayer DPX for 2.4-2.5GHz W-LAN&BT/5-7GHz W-LAN 7,875In Stock
8,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning 2.4 GHz to 7 GHz 50 Ohms 1.6 mm x 0.8 mm - 40 C + 85 C DPX16 Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning SMD 1582.4MHz SAW Filter 1.40 x 1.1 x 0.70mm 1,606In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning SAW Filters 1.5824 GHz 3 V SMD/SMT SMD-5 - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning SMD 1582.4MHz SAW Filter 1.10 x 0.9 x 0.70mm 1,267In Stock
Min.: 1
Mult.: 1
: 2,500

Signal Conditioning SAW Filters 1.5824 GHz 3 V SMD/SMT SMD-5 - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning Multi-layer Chip Triplexer 2.0 x 1.25 x 0.90mm 3,930In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Triplexers 1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz 50 Ohms SMD/SMT SMD-8 - 40 C + 85 C ATRD Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning Multi-layer Chip Triplexer 2.50 x 2.00 x 0.90mm 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Triplexers 698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz 50 Ohms SMD/SMT SMD-8 - 40 C + 85 C ATRD Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 20.46 MHz to 48 MHz 50 Ohms GPS/GNSS double hump filter L1+L5 668In Stock
10,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning SAW Filters 20.46 MHz to 48 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 50Ohms Ceramic Filters 1,737In Stock
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning Bandpass Filters 3 GHz to 5 GHz 50 Ohms SMD/SMT 2 mm x 1.25 mm - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 868 to 870 MHz 2.8 dB SM3030 1,970In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 1615 to1626.5 MHz 1.3 dB SM 1,840In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.62075 GHz 1.615 GHz to 1.6265 GHz 3 V 11.5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 10 V 69.9 MHz to 70.1 MHz 10.5 d 445In Stock
Min.: 1
Mult.: 1
: 1,000

Signal Conditioning Bandpass Filters 70 MHz 69.9 MHz to 70.1 MHz 10 V 0.92 MHz 50 Ohms SMD/SMT SM-13365-12 - 55 C + 95 C SF Reel, Cut Tape, MouseReel
Pulse Electronics Signal Conditioning 1608 2.4GHz LPF Type53 35,000In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Low Pass Filters 2.4 GHz to 2.5 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C LPF1608 Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 380-520MHz IL:.35dB VSWR:1.28 -55 to 85C 1,494In Stock
Min.: 1
Mult.: 1
: 1,000

Signal Conditioning Couplers 380 MHz to 520 MHz SMD/SMT 16.51 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 1.0-2.0GHz IL:.45dB VSWR:1.3 -55 to 85C 3,565In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 1 GHz to 2 GHz SMD/SMT 14.22 mm x 8.89 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.0-4.0GHz IL:.35dB VSWR:1.3 -55 to 85C 1,538In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 2 GHz to 4 GHz SMD/SMT 14.22 mm x 8.89 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 400-3000MHz 50/100 Ohm IL=4.0dB 16,200In Stock
32,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 400 MHz to 3 GHz 100 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.4-2.5GHz 50/100 Ohm IL=.7dB 5,870In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 2.45 MHz 100 Ohms SMD/SMT 0404 (1010 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.4-2.5GHz 50 Ohm IL=.9dB 6,920In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 2.45 MHz 50 Ohms SMD/SMT 0404 (1010 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.3-2.6GHz 50 Ohm IL=.6dB 7,824In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 2.3 GHz to 2.6 GHz 50 Ohms SMD/SMT 0404 (1010 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB 18,200In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 3.1 GHz to 5 GHz 100 Ohms SMD/SMT 0404 (1010 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 4.8+5.9GHz 50 Ohm IL=.7dB 24,499In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 4.8 GHz to 5.9 GHz 50 Ohms SMD/SMT 0404 (1010 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 4,720In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Baluns 5.9 GHz to 8.5 GHz, 10 GHz to 11.7 GHz 50 Ohms SMD/SMT - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.3-2.7GHz IL=.4dB 3dB 90 Deg. 3,898In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning .7-1.0GHz IL=.3dB Mean Coupling 10.9dB 17,816In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Couplers 700 MHz to 1 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning .7-1.0GHz IL=.28dB Mean Coupling 19.5dB 13,073In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Couplers 700 MHz to 1 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupling 10.8dB 2,298In Stock
28,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Couplers 1.7 GHz to 2.2 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel