Tray Precision Potentiometers

Results: 12,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers 5/8" 16MM 10T WW 77In Stock
Min.: 1
Mult.: 1

83 PC Pin Modular Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang 10 kOhms 1/4 in 7/8 in Wirewound Slotted 5 % Tray
Bourns Precision Potentiometers 5/8" 16MM 10T WW 133In Stock
Min.: 1
Mult.: 1

84 Solder Lug Modular Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 1/4 in 7/8 in Wirewound Slotted 5 % Tray
ETI Systems Precision Potentiometers 1W 10Kohms 10% 169In Stock
1,350On Order
Min.: 1
Mult.: 1

SP22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1.5 % 1 Turn 1 Gang 10 kOhms 0.25 in 0.812 in Conductive Plastic Slotted 10 % - 55 C + 125 C Tray
Nidec Components Precision Potentiometers 1080 degree electrical angle, .19 W, 5 kOhm resistance, sensing three turn conductive plastic, 1% linearity, 10mm diameter, solder lug terminals 64In Stock
Min.: 1
Mult.: 1

MC1003 Solder Lug Precision Potentiometers Long Life Potentiometer Panel Mount 1 % Vertical 3 Turn 1 Gang 5 kOhms 3 mm 10 mm Conductive Plastic Slotted 20 % - 40 C + 85 C Tray
Bourns Precision Potentiometers 5K 7/8" 10% Servo Mount 17In Stock
Min.: 1
Mult.: 1

6534 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 10 % Tray
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 1 kOhm resistance, sensing multiturn wirewound, .2% linearity, 22mm diameter, solder lug terminals 1In Stock
Min.: 1
Mult.: 1

M22L10 Solder Lug Multi-Turn Potentiometers Long Life Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6 mm 15 mm 44.7 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Bourns Precision Potentiometers 7/8"WW 2Kohms 0.2% 10turn 9In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 2 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 20Kohms 0.2% 10turn 19In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 200Kohms 0.2% 10turn 7In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 200 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 50 OHMS 0.2% 10turn 14In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 50 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 100 OHMS 0.25% 10turn
43In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 100 Ohms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn
17In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 200 Ohms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray


Bourns Precision Potentiometers 7/8"WW 1KOHMS 0.25% 3TURNS
6In Stock
Min.: 1
Mult.: 1

3543 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 2 Gang 1 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 10KOHMS 0.25% 3TURNS
150In Stock
Min.: 1
Mult.: 1

3543 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 1 Gang 10 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray


Bourns Precision Potentiometers 7/8"WW 10KOHMS 0.25% 5TURNS
3In Stock
100Expected 24/9/2026
Min.: 1
Mult.: 1

3545 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 10 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 2K .25% 7/8" 22MM DIA 10T WW
15In Stock
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 2 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 10T WW
4In Stock
160On Order
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 5 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 1K .25% 7/8" 22MM DIA 5T WW
66In Stock
210On Order
Min.: 1
Mult.: 1

3548 Solder Lug Precision Potentiometers Wirewound 5-Turn Precision Potentiometer Panel Mount 0.25 % 5 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 2K .1% 7/8" 22MM DIA 10T
13In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 2 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 100uH .2% 7/8" 22MM DIA 10T WW
26In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 100 Ohms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W
50In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T W
39In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW
33In Stock
50Expected 3/11/2026
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .1% 7/8" 22MM DIA 10T WW
69In Stock
50Expected 3/11/2026
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 100K .1% 7/8" 22MM DIA 10T WW
18In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 100 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray