Precision Potentiometers

Results: 13,310
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PREC POT 100K .2% 7/8" 22MM DIA 10T WW
100Expected 3/11/2026
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 100 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 200ohm .2% 7/8" 22MM DIA 10T WW
100On Order
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 200 Ohms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 100K Ohms Digital +/- 3% tol 1% res
50Expected 26/8/2026
Min.: 1
Mult.: 1

3680 Solder Lug Digital Precision Potentiometers Digital Display Snap In 10 Turn 2 Gang 100 kOhms 3 % - 25 C + 85 C Tray
Bourns Precision Potentiometers PRECISION POT 1K 1/2" 12.7MM 10T
40Expected 23/10/2026
Min.: 1
Mult.: 1
3751 Solder Lug Precision Potentiometers Rotary Metal Servo Mount 10 Turn 1 Gang 1 kOhms 2.375 mm 9.53 mm Hybritron Round / Plain 10 % Tray
Bourns Precision Potentiometers 5/8" 16MM 10T WW
270Expected 28/8/2026
Min.: 1
Mult.: 1

83 PC Pin Modular Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang 10 kOhms 1/4 in 3/4 in Wirewound Slotted 5 % Tray
BI Technologies / TT Electronics Precision Potentiometers 29In Stock
Min.: 1
Mult.: 1

7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % Horizontal 10 Turn 1 Gang 10 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C
BI Technologies / TT Electronics Precision Potentiometers 1-13/16" 100K OHM 10 TURN 4In Stock
Min.: 1
Mult.: 1

Model A Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 100 kOhms 6.3424 mm 20.6 mm 1 kV Wirewound Round / Plain 3 % - 65 C + 85 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 1-13/16" 20K OHM 10 TURN 2In Stock
Min.: 1
Mult.: 1

Model A Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 20 kOhms 6.3424 mm 20.6 mm 1 kV Wirewound Round / Plain 3 % - 65 C + 85 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 1-13/16" 5K OHM 3 TURN 1In Stock
Min.: 1
Mult.: 1

Model C Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 1 Gang 5 kOhms 6.3424 mm 20.6 mm Wirewound Round / Plain 3 % Bulk
BI Technologies / TT Electronics Precision Potentiometers 28In Stock
Min.: 1
Mult.: 1

P166 PC Pin Potentiometers PCB Mount 1 Gang 500 kOhms 150 VAC, 200 VAC Knurled / Serrated 20 % - 10 C + 70 C Tray
Vishay / Spectrol Precision Potentiometers 1/2" WW 5Kohms Single Bushing Mt
60On Order
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 5 kOhms 0.1248 in 0.7 in 500 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 5KOHMS Servo 2% Linearity
57Expected 19/11/2026
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" RD 2Kohms 20% Lin .50% Servo Mt Metal Housed
30Expected 1/10/2026
Min.: 1
Mult.: 1

157 Potentiometers Servo Mount 2 kOhms Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 10 Turns 10Kohms 5% Lin .25% Metric Shaft
198Expected 30/6/2027
Min.: 1
Mult.: 1

534 10 Turn Bulk
Bourns Precision Potentiometers 2K 15%
180Expected 4/11/2026
Min.: 1
Mult.: 1

6539 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 2 kOhms 12.7 mm Conductive Plastic Round / Plain 15 % Bulk
Bourns Precision Potentiometers 10K 10% Servo Mnt
39Expected 2/11/2026
Min.: 1
Mult.: 1

3574 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 10 kOhms 6.34 mm 15.9 mm Conductive Plastic Round / Plain 10 % Bulk
Bourns Precision Potentiometers 5K 10% Servo Mnt
48Expected 18/12/2026
Min.: 1
Mult.: 1

3574 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 6.34 mm 15.9 mm Conductive Plastic Round / Plain 10 % + 1 C + 125 C Bulk
Bourns Precision Potentiometers 2K 10% Bushing Mnt
238On Order
Min.: 1
Mult.: 1

6657 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 2 kOhms 6.345 mm 22.23 mm Conductive Plastic Slotted 10 % Bulk

Bourns Precision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn
100Expected 9/9/2026
Min.: 1
Mult.: 1

3590 Solder Lug Precision Potentiometers Rotary Plastic Panel Mount 10 Turn 1 Gang 200 Ohms Wirewound Slotted 5 % Tray
ETI Systems Precision Potentiometers 2W 1Kohms 5%
1Expected 2/9/2026
Min.: 1
Mult.: 1

DW22 Solder Lug Turns Counting Dial Precision Potentiometers Dial Knob Panel Mount 0.25 % 10 Turn 1 kOhms 1 3/8 in 7/8 in 5 % - 30 C + 85 C Bulk
ETI Systems Precision Potentiometers 5K OHMS 10%
10Expected 9/9/2026
Min.: 1
Mult.: 1

SP22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 5 kOhms 0.25 in 0.812 in Conductive Plastic Slotted 10 % Bulk
BI Technologies / TT Electronics 8143R5KL.1
BI Technologies / TT Electronics Precision Potentiometers 1In Stock
Min.: 1
Mult.: 1

8140
Bourns Precision Potentiometers 5K 10Turn Snap In
47Expected 10/11/2026
Min.: 1
Mult.: 1
No
3610 J-Hook Digital Precision Potentiometers Dial Knob Snap In 10 Turn 1 Gang 5 kOhms 22.23 mm 18.8 mm Wirewound 5 % + 1 C + 85 C Tray
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads
5On Order
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 1 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Nidec Components Precision Potentiometers 1080 degree electrical angle, .75 W, 5 kOhm resistance, manual three turn wirewound, .5% linearity, 13mm diameter, solder lug terminals
46On Order
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.5 % 3 Turn 1 Gang 5 kOhms 3 mm 10 mm 61.2 V Wirewound Slotted 5 % - 40 C + 85 C Tray