Potentiometers

Results: 15,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 381In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K AUDIO 438In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 1,777In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL 1,883In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 27.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 950In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 1,015In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Vishay / Sfernice Potentiometers 10Kohms 20% BLK METALLIC KNOB 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Bourns Potentiometers 50K 3/4" Single Turn 181In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Tray
Bourns Potentiometers 5K OHM 1/2"DIA 1-T PANL CTRL 270In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 100K 20% Sq 22mm Single Turn 233In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns Potentiometers 5K DUAL 998In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 500Kohm 20% 17mm Knurled Shaft/SL/DG 232In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers PANEL CONTROL 18MM-ST-CARBON 961In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot 920In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Carbon 1 Turn Flatted / D 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C PRS14R Tray
Bourns Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot 871In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Carbon 1 Turn Flatted / D 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C PRS14R Tray
Bourns Potentiometers 20k Ohms LINEAR 696In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 820In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 462In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 2,265In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Vishay / Sfernice Potentiometers 1Mohms 20% Metallic Black 49In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Log Horizontal 500 mW (1/2 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay P11A2A0BGRY00P0053
Vishay Potentiometers CUSTOM SEALED PT 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 1 Turn Smooth Modular Potentiometer P11A Box
KYOCERA AVX Potentiometers 1W 300V 5kOhms +/-10 % 177In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
Vishay / Spectrol 14810AABHSX10503KA
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length 15In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang 50 kOhms Horizontal 500 mW (1/2 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted Rotary - 40 C + 120 C 148 Bulk
TE Connectivity / AMP 27600-5
TE Connectivity / AMP Potentiometers POTENTIOMETER,CERMET 8In Stock
Min.: 1
Mult.: 1

Potentiometers Cermet
Nidec Components JC22E 1K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk