Potentiometers

Results: 15,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K LINEAR 12MM 803In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 80 mW 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm Center Detent Rotary PDB12 Bulk
Bourns Potentiometers 100K 12MM 889In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Horizontal 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary PDB12 Bulk
Bourns Potentiometers 100K LINEAR 12MM 368In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 200K SINGLE 56In Stock
1,000Expected 24/12/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 579In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers 250K REVERSE AUDIO 481In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Reverse Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 74In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 30MM SHAFT 25KOHMS PLAIN NO DET 200In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 500K 20% PLAIN REV. AUDIO 245In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Reverse Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 963In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 5K LINEAR 25In Stock
864Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 187In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 64In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 179In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 10 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 69In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 10 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROLS 331In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C Tray
Bourns Potentiometers PANEL CONTROL 825In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 977In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray
Bourns Potentiometers 10K LINEAR 20% 590In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 978In Stock
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm Without Detent 15000 Cycle - 10 C + 50 C PTV Tray
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 77In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray


Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads 16In Stock
20Expected 7/10/2026
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 500 VDC 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Bourns Potentiometers 50K 3/4" SHAFT 103In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 91In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm Without Detent Rotary Metal - 1 C + 125 C PC
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 20In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch 30 Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC