2012 Current Sense Resistors - SMD

Results: 5,300
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0805 0.51ohm 1% Curr Sense AEC-Q200 15,880In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 510 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.62ohm 1% Curr Sense AEC-Q200 5,779In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 620 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.68ohm 1% Curr Sense AEC-Q200 5,263In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 680 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.82ohm 1% Curr Sense AEC-Q200 9,153In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 820 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 1.0ohm 5% Curr Sense AEC-Q200 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1 Ohms 330 mW (1/3 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 1.5ohm 5% Curr Sense AEC-Q200 1,879In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.5 Ohms 330 mW (1/3 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.11ohm 1% Curr Sense AEC-Q200 1,842In Stock
5,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 110 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 10,215In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 120 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 7,342In Stock
10,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 150 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.16ohm 1% Curr Sense AEC-Q200 2,688In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 160 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.18ohm 1% Curr Sense AEC-Q200 1,686In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 180 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.1ohm 5% Curr Sense AEC-Q200 1,520In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 100 mOhms 330 mW (1/3 W) 5 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.011ohm 1% Curr Sense AEC-Q200 3,732In Stock
5,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 11 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.012ohm 1% Curr Sense AEC-Q200 30In Stock
25,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 12 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.016ohm 1% Curr Sense AEC-Q200 1,281In Stock
10,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 16 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200 3,066In Stock
5,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 18 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.022ohm 1% Curr Sense AEC-Q200 6,006In Stock
10,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 22 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.024ohm 1% Curr Sense AEC-Q200 7,978In Stock
5,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 24 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.027ohm 1% Curr Sense AEC-Q200 6,405In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 27 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.033ohm 1% Curr Sense AEC-Q200 7,576In Stock
35,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 33 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.036ohm 1% Curr Sense AEC-Q200 7,861In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 36 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.043ohm 1% Curr Sense AEC-Q200 1,456In Stock
5,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 43 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.047ohm 1% Curr Sense AEC-Q200 5,950In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 47 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 51 mOhms 1% Curr Sense AEC-Q200 8,513In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 51 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 5,315In Stock
5,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 56 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200