2012 Current Sense Resistors - SMD

Results: 5,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 82 mOhms 125mWat 1 % 1000 ppm/C 3,855In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 82 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 600 ppm/C 10,839In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 100 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 125mW 1 % 200 ppm/C 11,681In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 500 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 80 mOhms 250mWat 5 % 1000 ppm/C 3,425In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 80 mOhms 125 mW (1/8 W) 5 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 250mW 5 % 600 ppm/C 4,657In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 200 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 250mW 5 % 600 ppm/C 5,204In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 330 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 400 mOhms 250mW 5 % 300 ppm/C 5,746In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 400 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 250mW 5 % 200 ppm/C 9,875In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 500 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 5 % 600 ppm/C 10,398In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 100 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 250mW 5 % 600 ppm/C 12,864In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 220 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 250mW 5 % 300 ppm/C 4,789In Stock
5,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 470 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 125mWat 1 % 1200 ppm/C 9,368In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 25 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 68 mOhms 125mWat 1 % 1000 ppm/C 3,298In Stock
5,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 68 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 68 mOhms 125mWat 1 % 1000 ppm/C 4,890In Stock
5,000Expected 8/12/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 68 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .04 OHM 1% 1/2W 2,143In Stock
Min.: 1
Mult.: 1

WFC 40 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.01ohm 1% AEC-Q200 5,653In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 10 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.006ohm 1% AEC-Q200 5,814In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 6 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.009ohm 1% AEC-Q200 3,621In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 9 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0ohm Jumper 5% CS Mtl Strp AEC-Q200 1,374In Stock
25,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 0 Ohms 500 mW (1/2 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 2mOhm 5% AEC-Q200 5,263In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 2 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.1ohm 1% AEC-Q200 926In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 100 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.013ohm 1% AEC-Q200 2,824In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 13 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.015ohm 1% AEC-Q200 1,584In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 15 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.016ohm 1% AEC-Q200 6,624In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 16 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.02ohm 1% AEC-Q200 5,250In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 20 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200