2012 Current Sense Resistors - SMD

Results: 5,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/2watt .1ohms 1% 6,059In Stock
5,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 100 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 1,598In Stock
10,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 5,204In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5mOhms 1/2W 100PPM/C 0805 AEC-Q200 9,977In Stock
35,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 9,647In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20mOhms 1% 0.5W 0805 6,163In Stock
5,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 4,140In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 10 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 25 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 3,454In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 25 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 4,279In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 20 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 2,543In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 33 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 3,373In Stock
5,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 30 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 7,327In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 125mW 1 % 100 ppm/C AEC-Q200 2,332In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 150 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 125mW 1 % 100 ppm/C AEC-Q200 5,630In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 200 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 100 ppm/C AEC-Q200 2,923In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 330 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 125mW 1 % 100 ppm/C AEC-Q200 4,947In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 400 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 100ppm 0805 1% AEC-Q200 1,274In Stock
5,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 3,359In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 1,375In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 100 ppm/C AEC-Q200 2,349In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PE 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 125mW 1 % 100 ppm/C AEC-Q200 445In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 120 mOhms 1 % 100 PPM / C 0805 2012 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 6 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 5,733In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE-L 6 mOhms 1 % 100 PPM / C 0805 2012 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 499 mOhms 500mW 1 % 75 ppm/C AEC-Q200 6,963In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE-L 499 mOhms 0.5 % 75 PPM / C 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 100 ppm/C AEC-Q200 7,645In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 140 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200