2012 Current Sense Resistors - SMD

Results: 5,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/8watt .2ohms 1% 10,458In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL 200 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .005ohms 1% 4,454In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 5 mOhms 500 mW (1/2 W) 1 % 110 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt 0.005ohm 1% 11,632In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 5 mOhms 1 W 1 % 110 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt 0.006ohm 1% 4,887In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 6 mOhms 1 W 1 % 110 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt 0.009ohm 1% 6,980In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 9 mOhms 1 W 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .01ohms .5% 7,606In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.01Ohm 1% 4,686In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt 0.01ohm 1% 11,239In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 10 mOhms 1 W 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .01ohm 1% 4,142In Stock
9,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .012ohm 1% 4,748In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 12 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .016ohm 1% 6,111In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 16 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .02ohm 1% 5,880In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.025Ohm 1% 4,615In Stock
20,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 25 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .029ohm 1% 5,637In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 29 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.5W 0.03ohms 0.5% 3,342In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.03Ohm 1% 3,697In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.033Ohm 1% 3,808In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 33 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.034Ohm 1% 12,560In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 34 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.035Ohm 1% 4,090In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 35 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .04ohm 1% 4,621In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 40 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .05ohm 1% 4,929In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 50 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .1ohms 1% 6,059In Stock
5,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 100 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 1,598In Stock
10,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 5,204In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200