2012 Current Sense Resistors - SMD

Results: 5,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R383 1% 1K RL 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 383 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R392 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 392 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R402 1% 1K RL 2,005In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 402 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R412 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 412 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R422 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 422 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R432 1% 1K RL 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 432 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R442 1% 1K RL 2,835In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 442 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R453 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 453 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R464 1% 1K RL 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 464 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R475 1% 1K RL 2,960In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 475 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R487 1% 1K RL 2,984In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 487 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R499 1% 1K RL 2,617In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 499 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R033 1% 1K RL 2,880In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 33 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R039 1% 1K RL 2,981In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 39 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R03 1% 1K RL 2,800In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 30 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R047 1% 1K RL 2,977In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 47 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 4 mOhm +/-1.0% 4,087In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape 4 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 100 mOhm +/-1.0% 8,815In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape 100 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 470 mOhm +/-1.0% 4,735In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape 470 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1/2W 10mOhms 1% 100ppm 17,549In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.020 Ohms 1% 0.5W 100ppm 0805 112,979In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.005ohms 1% 75PPM 63,617In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRF 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.010ohms 1% +/- 75PPM 80,295In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRF 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.020ohms 1% +/- 50PPM 100,895In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRF 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 29,012In Stock
45,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 100 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200