2012 Current Sense Resistors - SMD

Results: 5,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/8W 0.2 Ohm 1% 9,975In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LCS 200 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0805 PKG 0.0015 OHMS 5% Current Sense 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel 1.5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 175 C Metal Alloy 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 0805 R001 1% 0.5W TCR50 13,885In Stock
15,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRF 1 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/8W Jumper 58,813In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-9 Jumper 0 Ohms 3900 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms .5% 24,450In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-18 High Power 100 mOhms 250 mW (1/4 W) 0.5 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .15 OHM 1% 1/8W 75PPM 4,528In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel WSL 150 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 0 ohm Jumper 1/2W AE C-Q200 AEC-Q200 9,600In Stock
5,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PA-E 0 Ohms 500 mW (1/2 W) 150 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 50 ppm/C AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 125mWat 1 % AEC-Q200 25,430In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 10 mOhms 1 % 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 125mWat 1 % 1200 ppm/C 21,566In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 20 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 600 ppm/C 39,320In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 330 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 600 ppm/C 22,549In Stock
25,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 100 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.008ohm 1% AEC-Q200 8,869In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 8 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.002ohm 1% AEC-Q200 7,821In Stock
15,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 2 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 4mohm 5% CS Mtl Strp AEC-Q200 9,371In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 4 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R226 1% 1K RL 3,985In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 226 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R232 1% 1K RL 4,975In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 232 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R249 1% 1K RL 3,850In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 249 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R267 1% 1K RL 3,970In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 267 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R332 1% 1K RL 3,960In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 332 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R348 1% 1K RL 3,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 348 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R34 1% 1K RL 3,898In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 340 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R365 1% 1K RL 3,890In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 365 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R402 1% 1K RL 3,872In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 402 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R442 1% 1K RL 3,920In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 442 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT