1005 Current Sense Resistors - SMD

Results: 1,258
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 300 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 557In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PE 300 mOhms 1 % 100 PPM / C 0402 1005 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9,700In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 510 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 62.5mW 1 % 800 ppm/C 5,461In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RL 390 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 5 % 300 ppm/C 4,188In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RL 510 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 62.5mW 5 % 300 ppm/C 7,809In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RL 820 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 11,815In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PE 510 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 200 ppm/C AEC-Q200 18,541In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 330 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 125mW 1 % 200 ppm/C AEC-Q200 15,022In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 180 mOhms 62.5mW 1 % 800 ppm/C 17,943In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RL 180 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 8mOhms 1% .25w 8,940In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel WFCP 8 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 62.5mW 1 % 800 ppm/C 26,795In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel RL 150 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 7mOhms 1% .25w 17,214In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel WFCP 7 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.15ohm 1% CS-Thk Film AEC-Q200 8,032In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel UCR 150 mOhms 125 mW (1/8 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD RLP73M 1E R07 5 1% 1,798In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLP73 75 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.13ohm 1% Curr Sense AEC-Q200 20,000In Stock
20,000On Order
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 130 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .36ohms 1% 100ppm 13,910In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 360 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/4W 100PPM 4,761In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel CFN 20 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R75 5% 5K RL 4,860In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel 750 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/4W 100PPM 7,515In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel CFN 20 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/8watt .91ohms 1% 100ppm 14,468In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 910 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.68ohm 1% Curr Sense AEC-Q200 20,187In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 680 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/16watt .33ohms 5% 600ppm 9,935In Stock
20,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWL 330 mOhms 62.5 mW (1/16 W) 5 % 600 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R15 5% 5K RL 13,889In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.3ohm 5% Curr Sense AEC-Q200 43,892In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 300 mOhms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.18ohm 1% Curr Sense AEC-Q200 12,757In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 180 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200