0805 2012 Current Sense Resistors - SMD

Results: 5,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 0.27ohm 1% 18,905In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRL 270 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.56ohm 5% 4,260In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRL 560 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 68.1K OHM 1% 1/4W 100PPM 9,643In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape CRM 68.1 kOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 58mOhm 5% Curr Sense AEC-Q200 4,636In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 58 mOhms 250 mW (1/4 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 72mOhm 5% Curr Sense AEC-Q200 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 72 mOhms 250 mW (1/4 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .39ohms AEC-Q200 7,684In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 390 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .18ohms AEC-Q200 7,156In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 180 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.33W .02ohms 1% 300ppm 4,165In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RCWH 20 mOhms 330 mW (1/3 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/8watt .005ohms .5% 18In Stock
Min.: 1
Mult.: 1

Bulk WSL 5 mOhms 125 mW (1/8 W) 0.5 % 110 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R536 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 536 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R698 1% 1K RL 1,616In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 698 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R715 1% 1K RL 2,920In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 715 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R768 1% 1K RL 2,915In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 768 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.13ohm 5% 8,621In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRL 130 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 43.2K OHM 1% 1/4W 100PPM 9,836In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape CRM 43.2 kOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 Low resistance chip resistor 2,559In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xBW 68 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.43ohm 1% Curr Sense AEC-Q200 498In Stock
25,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 430 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 68mOhm 1% Curr Sense AEC-Q200 3,488In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 68 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 71mOhm 5% Curr Sense AEC-Q200 4,880In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 71 mOhms 250 mW (1/4 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .27ohms AEC-Q200 4,384In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 270 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .68ohms AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 680 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 18,541In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 330 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.51ohm 1% Curr Sense AEC-Q200 23,780In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 510 mOhms 125 mW (1/8 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 1% .18ohms AEC-Q200 10,123In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 180 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.33W .015ohms 5% 400ppm 6,451In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RCWH 15 mOhms 330 mW (1/3 W) 5 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT