0805 2012 Current Sense Resistors - SMD

Results: 5,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0805 .018ohm 1% AEC-Q200 4,144In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 18 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8W Jumper 2,142In Stock
Min.: 1
Mult.: 1
: 5,000
No
Reel, Cut Tape, MouseReel WSL-9 Jumper 0 Ohms 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 6mOhms 1/2 W 50PPM/C 0805 AEC-Q200 6,144In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 6 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C 8,174In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 22 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 51mOhm 1/4W 1000PPM/ 805 8,792In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 51 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0805 10mOhm 5% AEC-Q200 4,969In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 10 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 3mOhm 5% AEC-Q200 5,412In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PMR 3 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.051ohm 1% AEC-Q200 6,087In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 51 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS RLW73A2FR015TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R015 600ppm 1k RL 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 15 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR022TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R022 600ppm 1k RL 1,984In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 22 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR039TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R039 200ppm 1k RL 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 39 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR27TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R27 200ppm 1k RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 270 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR012TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R012 600ppm 1k RL 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 12 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR027TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R027 600ppm 1k RL 1,992In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 27 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR018TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R018 600ppm 1k RL 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 18 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR010TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R010 600ppm 1k RL 1,955In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR033TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R033 200ppm 1k RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLW73 33 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R374 1% 1K RL 2,475In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 374 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R549 1% 1K RL 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 549 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R59 1% 1K RL 1,625In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 590 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R649 1% 1K RL 2,665In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 649 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R806 1% 1K RL 1,555In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 806 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R953 1% 1K RL 1,961In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 953 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 5% 778In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRL 120 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 0805 33R0 1% 250mW TC100 37,863In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape CRM 33 Ohms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT