0805 2012 Current Sense Resistors - SMD

Results: 5,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 430 mOhms 125mW 1 % 300 ppm/C 6,899In Stock
20,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 430 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 125mW 1 % 300 ppm/C 9,151In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 470 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 510 mOhms 125mW 1 % 200 ppm/C 906In Stock
15,000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 510 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 560 mOhms 125mW 1 % 200 ppm/C 11,308In Stock
30,000Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 560 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 125mW 1 % 200 ppm/C 1,594In Stock
17,628On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 500 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 620 mOhms 125mW 1 % 200 ppm/C 8,391In Stock
5,000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 620 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 680 mOhms 125mW 1 % 200 ppm/C 33,640In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 680 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 600 mOhms 125mW 1 % 200 ppm/C 12,924In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 600 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 125mW 1 % 200 ppm/C 7,175In Stock
5,000Expected 9/2/2027
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 750 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 125mW 1 % 200 ppm/C 12,127In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 820 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 910 mOhms 125mW 1 % 200 ppm/C 14,869In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 910 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 125mWat 1 % 1500 ppm/C 6,119In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 10 mOhms 250 mW (1/4 W) 1 % 1500 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 125mWat 1 % 1200 ppm/C 7,211In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 20 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 125mW 1 % 600 ppm/C 4,990In Stock
5,000Expected 26/1/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 150 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 125mW 1 % 600 ppm/C 1,761In Stock
5,000Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 220 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 125mW 1 % 600 ppm/C 8,970In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 125mW 1 % 600 ppm/C 8,203In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 200 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 600 ppm/C 3,522In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 330 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 390 mOhms 125mW 1 % 300 ppm/C 5,681In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 390 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 125mW 1 % 300 ppm/C 5,274In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 470 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 400 mOhms 125mW 1 % 300 ppm/C 14,988In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel RL 400 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 620 mOhms 125mW 1 % 200 ppm/C 3,747In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 620 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 680 mOhms 250mW 1 % 200 ppm/C 7,706In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 680 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 12 mOhms 125mWat 1 % 1500 ppm/C 3,426In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 12 mOhms 125 mW (1/8 W) 1 % 1500 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 15 mOhms 125mWat 1 % 1500 ppm/C 1,367In Stock
5,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 15 mOhms 125 mW (1/8 W) 1 % 1500 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT