0805 2012 Current Sense Resistors - SMD

Results: 5,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/4watt .05ohms 1%
6,891In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-18 High Power 50 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .07ohms 1% 11,534In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL 70 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms 1%
22,131In Stock
900Expected 2/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-18 High Power 100 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .15ohms 1%
9,702In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL 150 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .15ohms 1%
9,355In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-18 High Power 150 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .2ohms .5% 3,255In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL-18 High Power 200 mOhms 250 mW (1/4 W) 0.5 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .2ohms 1%
10,278In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL 200 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .005ohms 1% 4,194In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 5 mOhms 500 mW (1/2 W) 1 % 110 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt 0.005ohm 1% 11,632In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 5 mOhms 1 W 1 % 110 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt 0.006ohm 1% 4,587In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 6 mOhms 1 W 1 % 110 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt 0.009ohm 1% 6,980In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 9 mOhms 1 W 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .01ohms .5% 7,534In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.01Ohm 1% 4,459In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt 0.01ohm 1% 10,574In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP-18 10 mOhms 1 W 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .5watt .012ohm 1% 4,748In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 12 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .014ohm 1% 5,549In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 14 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .016ohm 1% 6,101In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 16 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .02ohm 1% 4,580In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSLP0805 .024 1% EB e3 4,895In Stock
Min.: 1
Mult.: 1
WSLP 24 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .5watt .025ohm 1% 5,130In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 25 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5watt .029ohm 1% 5,637In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLP 29 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.5W 0.03ohms 0.5% 3,317In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.03Ohm 1% 3,561In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.033Ohm 1% 3,653In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 33 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2Watt 0.034Ohm 1% 12,560In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSLP 34 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200