0805 2012 Current Sense Resistors - SMD

Results: 5,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,983In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 62 mOhms 1.25 W 1 % - 60 PPM/C, + 10 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.65 mm (0.026 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,600In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 11 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 1,452In Stock
5,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 20 mOhms 1 W 1 % - 40 PPM/C, + 30 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,998In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 22 mOhms 1 W 1 % - 40 PPM/C, + 30 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,984In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 30 mOhms 1 W 1 % - 40 PPM/C, + 30 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,871In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 33 mOhms 1 W 1 % - 40 PPM/C, + 30 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3,980In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape UCR10C 39 mOhms 1 W 1 % - 40 PPM/C, + 30 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD 0805 0.25W R01 5% 100PPM 5K RL 4,086In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLM 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1.07 ohms .5W 1% Anti-Sulfur AEC-Q200 4,800In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel SR73-RT 1.07 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .909 ohms .5W 1% Anti-Sulfur AEC-Q200 3,439In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel SR73-RT 909 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3.32ohms 1% 100 PPM 3,965In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 3.32 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 8.45ohms 1% 100 PPM 3,985In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 8.45 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.226ohms 1% 100 PPM 2,239In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 226 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.453ohms 1% 100 PPM 3,722In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 453 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.58 ohms .5W 1% Anti-Sulfur AEC-Q200 4,859In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel SR73-RT 1.58 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .511 OHM 1% 4,800In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 511 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.62ohms 1% 100 PPM 3,865In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 1.62 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 7.15ohms 1% 100 PPM 3,175In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 7.15 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.115ohms 1% 100 PPM 3,584In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 115 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.309ohms 1% 100 PPM 3,887In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 309 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.383ohms 1% 100 PPM 3,422In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 383 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.392ohms 1% 100 PPM 3,873In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 392 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.887ohms 1% 100 PPM 918In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel SR73 887 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.27 ohm 0805 0.5% 0.25W 4,918In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape KDV 270 mOhms 250 mW (1/4 W) 0.5 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2 ohms .5W 1% Anti-Sulfur AEC-Q200 2,203In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel SR73-RT 2 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200