Standard Current Sense Resistors - SMD

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R011 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 11 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R013 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 13 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R018 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 18 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R024 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 24 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R027 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 27 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R036 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 36 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R039 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 39 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R043 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 43 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R051 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 51 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R056 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 56 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R082 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 82 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R091 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 91 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R011 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 11 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R013 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 13 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R018 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape TLMQ 18 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R024 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 24 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R027 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 27 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R036 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 36 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R039 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 39 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R091 1% 50PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel TLMQ 91 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R011 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel TLMQ 11 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R013 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel TLMQ 13 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R018 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel TLMQ 18 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R024 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel TLMQ 24 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R027 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel TLMQ 27 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT