1-2176078-3

TE Connectivity / Holsworthy
279-1-2176078-3
1-2176078-3

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 1W 1K0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
5 %
- 55 C
+ 155 C
12 mm
5 mm
Ammo Pack
Application: Power
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Power Rating: 1 W
Product Type: Wirewound Resistors
Resistance: 1 kOhms
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 300 PPM / C
Termination Style: Axial
Voltage Rating: 500 V
Part # Aliases: EP1W1K0J
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,225

Stock:
4,225 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.585 $0.59
$0.371 $3.71
$0.28 $7.00
$0.235 $23.50
$0.201 $50.25
$0.178 $89.00
Full Ammo Pack (Order in multiples of 1000)
$0.154 $154.00
$0.14 $700.00
$0.135 $1,350.00