WT545490-11K2-FS

TDK
810-WT545490-11K2-FS
WT545490-11K2-FS

Mfr.:

Description:
Wireless Charging Coils Tx Wireless Charging Coil 8.9uH 0.06ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Wireless Charging Coils
RoHS:  
WT
8.9 uH
Transmitter
60 mOhms
1 Coil, 1 Layer
54 mm
54 mm
3.33 mm
Tray
Brand: TDK
Product Type: Wireless Charging Coils
Factory Pack Quantity: 11
Subcategory: Wireless Charging
Part # Aliases: WT545490-11K2-FS -
Unit Weight: 116.236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.

Availability

Stock:
Not Available

Pricing (SGD)