2.2 mm Power Inductors - SMD

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 .47 uH, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

2.7 mm x 2.2 mm x 1.2 mm Shielded 470 nH 20 % 3.45 A 35 mOhms 4.7 A - 40 C + 125 C 89 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 4.7 uH, SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.7 mm x 2.2 mm x 1.2 mm Shielded 4.7 uH 20 % 1.25 A 260 mOhms 1.6 A - 40 C + 125 C 23 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 480mA 1.34Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 12 uH 20 % 480 mA 1.34 Ohms - 40 C + 85 C 32 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 1.5uH Shld 20% 1.04A 155mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 1.5 uH 20 % 1.04 A 155 mOhms - 40 C + 85 C 102 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 270 nH Shld 20% 2.31A 38mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Shielded 270 nH 20 % 2.31 A 38 mOhms - 40 C + 85 C 412 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 879mA 299mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 3.3 uH 20 % 879 mA 299 mOhms - 40 C + 85 C 63 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 575mA 563mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 6.8 uH 20 % 575 mA 563 mOhms - 40 C + 85 C 46 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 820 nH Shld 20% 1.68A 82mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 820 nH 20 % 1.68 A 82 mOhms - 40 C + 85 C 173 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 520mA 910mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Shielded 8.2 uH 20 % 520 mA 910 mOhms - 40 C + 85 C 42 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 849mA 416mOhms AECQ2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Shielded 8.2 uH 20 % 849 mA 416 mOhms - 40 C + 85 C 39 MHz Standard 2.2 mm 2.2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 2.5A Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1.5 uH 20 % 2.5 A 85 mOhms 2.5 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite MPI25-V2 Reel
Eaton Electronics Power Inductors - SMD 3.3uH 2.1A Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 3.3 uH 20 % 1.6 A 170 mOhms 2.1 A - 40 C + 125 C 35 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite MPI25-V2 Reel
Eaton Electronics Power Inductors - SMD 0.47uH 6.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

High Power Choke 1008 (2520 metric) Shielded 470 nH 20 % 4.4 A 25 mOhms 6 A - 40 C + 125 C 100 MHz Standard 2.7 mm 2.2 mm 1.05 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.68uH 6.0A Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 680 nH 20 % 3.4 A 35 mOhms 6 A - 40 C + 125 C 70 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel
Eaton Electronics Power Inductors - SMD 1.0uH 4.3A 41mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 52 mOhms 4.3 A - 40 C + 125 C 55 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite AEC-Q200 MPIA25-V2 Reel
Eaton Electronics Power Inductors - SMD 1.5uH 2.5A 65mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1.5 uH 20 % 2.5 A 85 mOhms 2.5 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite AEC-Q200 MPIA25-V2 Reel
Eaton Electronics Power Inductors - SMD 3.3uH 2.1A 140mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 3.3 uH 20 % 1.6 A 170 mOhms 2.1 A - 40 C + 125 C 35 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite AEC-Q200 MPIA25-V2 Reel
Eaton Electronics Power Inductors - SMD 1.5uH 3.2A 64mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1.5 uH 20 % 2.3 A 77 mOhms 3.2 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel
Eaton Electronics Power Inductors - SMD 0.68uH 6.0A 29mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 680 nH 20 % 3.4 A 35 mOhms 6 A - 40 C + 125 C 70 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel
Eaton Electronics Power Inductors - SMD 1.0uH 4.3A Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 52 mOhms 4.3 A - 40 C + 125 C 55 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite MPI25-V2 Reel
Eaton Electronics Power Inductors - SMD 1.5uH 3.2A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

High Power Choke 1008 (2520 metric) Shielded 1.5 uH 20 % 2.3 A 77 mOhms 3.2 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 6.7A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000

High Power Choke 1008 (2520 metric) Shielded 470 nH 20 % 4.9 A 23 mOhms 6.7 A - 40 C + 125 C 100 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel