2512 Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 2.2uH 20% 3.0A 82mOhm 2,745In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 2.2 uH 20 % 3 A 82 mOhms 3.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 2.1A 135mOhm 3,419In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 3.3 uH 20 % 2.1 A 135 mOhms 2.8 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% 6.1A 21mOhm 3,073In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 470 nH 20 % 6.1 A 21 mOhms 7.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 20% SMD 2512 6,259In Stock
18,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1005 (2512 metric) Shielded 1 uH 20 % 3.4 A 49 mOhms 3.4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 20% SMD 2512 11,432In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1005 (2512 metric) Shielded 2.2 uH 20 % 3 A 102 mOhms 3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.47uH 20% SMD 2512 4,437In Stock
6,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1005 (2512 metric) Shielded 470 nH 20 % 6 A 28 mOhms 5.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.68uH 20% SMD 2512 2,711In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1005 (2512 metric) Shielded 680 nH 20 % 5.5 A 38 mOhms 4.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 3.3uH 1 .7A 260mOhms AEC-Q20 1,438In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1005 (2512 metric) Shielded 3.3 uH 20 % 1.7 A 260 mOhms 2.6 A - 40 C + 125 C 42 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 10.0nH, 0.8A, 2 PADS, SMT 6,953In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 10 uH 20 % 700 mA 460 mOhms 800 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 1.0nH, 2.8A, 2 PADS, SMT 7,326In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 1 uH 30 % 2.4 A 55 mOhms 2.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 22.0nH, 0.55A, 2 PADS, SMT 1,300In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 22 uH 20 % 400 mA 990 mOhms 550 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 2.2nH, 1.9A, 2 PADS, SMT 6,590In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 2.2 uH 20 % 1.7 A 106 mOhms 1.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 4.7nH, 1.35A, 2 PADS, SMT 8,120In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 4.7 uH 20 % 1.1 A 236 mOhms 1.35 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 0.33nH, 4.3A, 2 PADS, SMT 7,745In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 330 nH 30 % 3 A 36 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470 NH 30 % 3,876In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 470 nH 30 % 2.9 A 36 mOhms 4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD Power Inductors - SMD .1 uH 20% 8.5A 12mOhm
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 100 nH 20 % 12 A 8.5 mOhms 13.5 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
TE Connectivity Power Inductors - SMD 3657 1004 1R0 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000

1004 (2512 metric) Shielded 1 uH 20 % 54 mOhms 3.4 A - 40 C + 125 C 95 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 1R5 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1004 (2512 metric) Shielded 1.5 uH 20 % 91 mOhms 2.6 A - 40 C + 125 C 75 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 R22 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1004 (2512 metric) Shielded 220 nH 20 % 12.5 mOhms 7.9 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 R33 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1004 (2512 metric) Shielded 330 nH 20 % 26 mOhms 6.6 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 R47 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1004 (2512 metric) Shielded 470 nH 20 % 32 mOhms 5 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 R68 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1004 (2512 metric) Shielded 680 nH 20 % 44 mOhms 4.3 A - 40 C + 125 C 110 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 1R5 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1008 (2512 metric) Shielded 1.5 uH 20 % 77 mOhms 3.2 A - 40 C + 125 C 75 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 R47 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1008 (2512 metric) Shielded 470 nH 20 % 25 mOhms 5.3 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 R68 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000
1008 (2512 metric) Shielded 680 nH 20 % 35 mOhms 5 A - 40 C + 125 C 100 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape