1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 1000uH Shld 10% 1A 1.03ohms AECQ2 599In Stock
900Expected 23/10/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 830 mA 960 mOhms 1.3 A - 40 C + 85 C 1.1 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1500uH Shld 10% 0.81A 1.55ohms AECQ2 339In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 1.5 mH 10 % 650 mA 1.45 Ohms 1 A - 40 C + 85 C 850 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180uH Shld 10% 2.4A 220mOhms AECQ2 224In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 180 uH 10 % 1.7 A 203 mOhms 3 A - 40 C + 85 C 2.8 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2200uH Shld 10% 0.65A 2.2ohms AECQ2 18In Stock
6,000On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 2.2 mH 10 % 650 mA 2.14 Ohms 860 mA - 40 C + 85 C 700 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 10% 1.7A 360mOhms AECQ2 176In Stock
600Expected 23/10/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 330 uH 10 % 1.2 A 340 mOhms 2.2 A - 40 C + 85 C 1.8 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 4.6A 58mOhms AECQ2 235In Stock
6,600On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 3 A 56 mOhms 5.8 A - 40 C + 85 C 6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 2.6A 90.8mOhms AECQ2 118In Stock
800On Order
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 2.6 A 90.8 mOhms 3.96 A - 40 C + 125 C 15 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 4A 23.9mOhms AECQ2 616In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 4 A 23.9 mOhms 7.4 A - 40 C + 85 C 22 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.335ohm AECQ2 270In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.335 Ohms 740 mA - 40 C + 85 C 2.4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 30% 7A 12.8mOhms AECQ2 480In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 2.2 uH 30 % 7 A 12.8 mOhms 13.9 A - 40 C + 85 C 55 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 10% 1.16A 494mOhms AECQ2 719In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 330 uH 10 % 1.16 A 494 mOhms 1.24 A - 40 C + 85 C 4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 2.6A 64.5mOhms AECQ2 657In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 2.6 A 64.5 mOhms 3.8 A - 40 C + 85 C 12 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 2.3A 105mOhms AECQ2 492In Stock
1,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 2.3 A 105 mOhms 2.94 A - 40 C + 85 C 10 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 82uH Shld 20% 2.2A 129mOhms AECQ2 464In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 82 uH 20 % 2.2 A 129 mOhms 2.64 A - 40 C + 85 C 8.6 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.66A 216mOhms AECQ2 249In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.66 A 216 mOhms 2.06 A - 40 C + 125 C 6.4 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1.42A 335mOhms AECQ2 200In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.42 A 335 mOhms 1.6 A - 40 C + 125 C 5.5 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 2.3A 105mOhms AECQ2 542In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 2.3 A 105 mOhms 3.04 A - 40 C + 125 C 10 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 10% 1.9A 202.6mOhm AECQ2 108In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 120 uH 10 % 1.9 A 202.6 mOhms 3.24 A - 40 C + 85 C 4.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.8A 240.6mOhm AECQ2 572In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.8 A 240.6 mOhms 3.02 A - 40 C + 85 C 4.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 5.9A 22.6mOhms AECQ2 588In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 8.2 uH 20 % 5.9 A 22.6 mOhms 12.3 A - 40 C + 85 C 20 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 5.7A 24.3mOhms AECQ2 351In Stock
3,500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 5.7 A 24.3 mOhms 12.48 A - 40 C + 125 C 17 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.8A 240.6mOhm AECQ2 14In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.8 A 240.6 mOhms 3.1 A - 40 C + 125 C 4.1 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 27uH Shld 20% 3.6A 50mOhms AECQ2 627In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 27 uH 20 % 3.6 A 50 mOhms 7.54 A - 40 C + 125 C 10 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 3.5A 32mOhms AECQ2 1In Stock
5,500On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 3.5 A 32 mOhms 5.78 A - 40 C + 85 C 18 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 2.7A 57mOhms AECQ2 1In Stock
5,500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 2.7 A 57 mOhms 4.02 A - 40 C + 85 C 12.4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel