1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.9A 80.4mOhms AECQ2 1,923In Stock
2,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.9 A 80.4 mOhms 5.32 A - 40 C + 85 C 7.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 0.9A 786.2mOhm AECQ2 1,395In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 900 mA 786.2 mOhms 1.64 A - 40 C + 85 C 2.2 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 2.7A 89.2mOhms AECQ2 1,327In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 56 uH 20 % 2.7 A 89.2 mOhms 4.9 A - 40 C + 85 C 7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 2.6A 101.5mOhm AECQ2 3,010In Stock
12,500On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 2.6 A 101.5 mOhms 4.26 A - 40 C + 85 C 6.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD Power inductor 4,002In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 4 A 39.5 mOhms 8.34 A - 40 C + 125 C 11 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1.6A 359.6mOhm AECQ2 2,672In Stock
8,000On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.6 A 359.6 mOhms 2.62 A - 40 C + 125 C 3.4 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 6.2A 15.5mOhms AECQ2 1,364In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 6.2 A 15.5 mOhms 17.76 A - 40 C + 125 C 33 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 2.6A 220mOhm 186In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 100 uH 20 % 220 mOhms 2.7 A - 40 C + 125 C 4.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15uH 20% 7.1A 27mOhm 366In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 15 uH 20 % 27 mOhms 6.8 A - 40 C + 125 C 13 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 180uH 20% 1.9A 350mOhm 362In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 180 uH 20 % 350 mOhms 2.05 A - 40 C + 125 C 4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% 1.75A 390mOhm 356In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 220 uH 20 % 390 mOhms 1.9 A - 40 C + 125 C 3.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27uH 20% 5.7A 46mOhm 363In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 27 uH 20 % 46 mOhms 5.4 A - 40 C + 125 C 10 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33uH 20% 5.1A 65mOhm 273In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 33 uH 20 % 65 mOhms 4.8 A - 40 C + 125 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 39uH 20% 4.5A 73mOhm 238In Stock
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 39 uH 20 % 73 mOhms 4.4 A - 40 C + 125 C 85 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 30% 10.3A 13mOhm 334In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 3.3 uH 30 % 13 mOhms 14 A - 40 C + 125 C 35 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 4.1A 100mOhm 165In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 47 uH 20 % 100 mOhms 4.1 A - 40 C + 125 C 7.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68uH 20% 3.2A 140mOhm 330In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 68 uH 20 % 140 mOhms 3.4 A - 40 C + 125 C 6.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 680uH 20% 1.03A 1460mOhm 338In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 680 uH 20 % 1.46 Ohms 1.1 A - 40 C + 125 C 1.7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 820uH 20% 0.92A 1640mOhm 269In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 820 uH 20 % 1.64 Ohms 900 mA - 40 C + 125 C 1.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 10uH 7.8A 20.35mOhms AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 4747 (1212 metric) Shielded 10 uH 20 % 7.8 A 20.35 mOhms 10.8 A - 55 C + 150 C 30 MHz Standard 12.2 mm 12.2 mm 11.75 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 18uH 5.5A 38.40mOhms AEC-Q200 229In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 4747 (1212 metric) Shielded 18 uH 20 % 5.5 A 32 mOhms 7.7 A - 55 C + 150 C 21 MHz Standard 12.2 mm 12.2 mm 11.75 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 20uH 5.4A 43.10mOhms AEC-Q200 195In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 4747 (1212 metric) Shielded 20 uH 20 % 5.4 A 43.1 mOhms 7 A - 55 C + 150 C 19 MHz Standard 12.2 mm 12.2 mm 11.75 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 3.3uH 6.5A 14.5mOhm 564In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 3.3 uH 20 % 6.5 A 14.5 mOhms 9 A - 40 C + 125 C 68.1 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 100uH 1.5A 174mOhm 888In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.5 A 174 mOhms 1.7 A - 40 C + 125 C 6.5 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 220uH 0.99A 348mOhm 390In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 220 uH 20 % 990 mA 348 mOhms 1.1 A - 40 C + 125 C 3.9 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel