1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 10uH 20% 7.8A 25mOhm 420In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 10 uH 20 % 25 mOhms 8.4 A - 40 C + 125 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000uH 20% 0.85A 1820mOhm 1,292In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 1 mH 20 % 1.82 Ohms 900 mA - 40 C + 125 C 1.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120uH 20% 2.4A 250mOhm 1,046In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 120 uH 20 % 250 mOhms 2.6 A - 40 C + 125 C 4.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150uH 20% 2.15A 280mOhm 732In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 150 uH 20 % 280 mOhms 2.15 A - 40 C + 125 C 4.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18uH 20% 6.6A 39mOhm 442In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 18 uH 20 % 39 mOhms 6.9 A - 40 C + 125 C 12 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 6.3A 43mOhm 396In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 22 uH 20 % 43 mOhms 5.8 A - 40 C + 125 C 11 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270uH 20% 1.6A 560mOhm 482In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 270 uH 20 % 560 mOhms 1.6 A - 40 C + 125 C 3.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330uH 20% 1.5A 640mOhm 384In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 330 uH 20 % 640 mOhms 1.45 A - 40 C + 125 C 2.9 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 390uH 20% 1.4A 700mOhm 484In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 390 uH 20 % 700 mOhms 1.4 A - 40 C + 125 C 27 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470uH 20% 1.25A 980mOhm 779In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 470 uH 20 % 980 mOhms 1.3 A - 40 C + 125 C 2.2 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 30% 10.1A 16mOhm 499In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 4.7 uH 30 % 16 mOhms 13 A - 40 C + 125 C 30 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56uH 20% 3.6A 110mOhm 387In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 56 uH 20 % 110 mOhms 3.6 A - 40 C + 125 C 7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 560uH 20% 1.1A 1070mOhm 480In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 560 uH 20 % 1.07 Ohms 1.12 A - 40 C + 125 C 2 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.1uH 30% 9.6A 18mOhm 490In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 6.1 uH 30 % 18 mOhms 11 A - 40 C + 125 C 24 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 30% 8.7A 23mOhm 454In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 6.8 uH 30 % 23 mOhms 10 A - 40 C + 125 C 21 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82uH 20% 2.95A 160mOhm 463In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 82 uH 20 % 160 mOhms 2.86 A - 40 C + 125 C 5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 2.5A 200mOhms AECQ2 3,672In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.75 A 185 mOhms 3.4 A - 40 C + 85 C 2.9 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 2.1A 245mOhms AECQ2 972In Stock
1,200Expected 16/11/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.5 A 225 mOhms 2.8 A - 40 C + 85 C 2.7 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4700uH Shld 10% 0.49A 4.18ohms AECQ2 3,930In Stock
3,600Expected 9/10/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 4.7 mH 10 % 390 mA 3.93 Ohms 580 mA - 40 C + 85 C 510 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 2.1A 146mOhms AECQ2 1,997In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 2.1 A 146 mOhms 2.32 A - 40 C + 85 C 7.8 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 7A 15.5mOhms AECQ2 2,397In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 7 A 15.5 mOhms 10.8 A - 40 C + 85 C 33 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 2.2A 150.2mOhm AECQ2 2,201In Stock
2,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 2.2 A 150.2 mOhms 3.52 A - 40 C + 85 C 4.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 4.9A 31mOhms AECQ2 1,410In Stock
1,500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 4.9 A 31 mOhms 9 A - 40 C + 85 C 13 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1.6A 359.6mOhm AECQ2 12,127In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.6 A 359.6 mOhms 2.36 A - 40 C + 85 C 3.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 27uH Shld 20% 3.6A 50mOhms AECQ2 3,942In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 27 uH 20 % 3.6 A 50 mOhms 7.02 A - 40 C + 85 C 10 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel