0 C VCXO Oscillators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 80ppmppm Pullability 0 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel

Microchip Technology VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Non-Stocked
Min.: 260
Mult.: 20

VCXO SOT-23-6 17 MHz to 36 MHz 150 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT 0 C + 70 C 2.6 mm 1.5 mm 1.5 mm PL500-17 Bulk
Microchip Technology VCXO Oscillators AFM 2X Multiplier Clock, CMOS Output Non-Stocked
Min.: 80
Mult.: 20

VCXO QFN-16 30 MHz to 80 MHz 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT 0 C + 70 C 3 mm 1.5 mm 3 mm
Microchip Technology VCXO Oscillators Multiplier Clock CMOS Output Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

VCXO QFN-16 30 MHz to 80 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT 0 C + 70 C PL56x Reel
Microchip Technology VCXO Oscillators 36MHz to 130MHz VCXO Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

VCXO SOT-23-6 36 MHz to 130 MHz 15 pF 2.25 V 3.63 V SMD/SMT 0 C + 70 C PL500-37 Reel
Crystek Corporation CVHD-957-24.576
Crystek Corporation VCXO Oscillators Non-Stocked Lead-Time 8 Weeks

VCXO 24.576 MHz 15 pF 3.135 V 3.465 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-957
Pletronics Inc. VCXO Oscillators 32 MHz 0C to +70C 25ppm CMOS Clock Oscillator Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

VCXO LCC-6 32 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 12.8MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 12.8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 27MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.1111MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 31.1111 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 50MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 19.44MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 2.048MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO LCC-6 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 90 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel