50 PPM CMOS VCXO Oscillators

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
ECS VCXO Oscillators 19.440 MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 27.00Mhz 209In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape
ECS VCXO Oscillators 32.768MHz 718In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 32.768 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 40.00MHz 106In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
TXC Corporation VCXO Oscillators 16.384MHz 50ppm 3.3Volt -40 to 85C 48In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel, Cut Tape, MouseReel
TXC Corporation VCXO Oscillators 10MHz 50ppm 3.3Volt -40 to 85C
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 10 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel, Cut Tape, MouseReel
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 11.2896 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm 2 mm 5 mm FR Reel
Diodes Incorporated YD2500002
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM5032 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 25 MHz 50 PPM 15 pF 3.165 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.3 mm 3.2 mm YD Reel
ECS VCXO Oscillators 35.328MHz Non-Stocked Lead-Time 27 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO SMD-6 35.328 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 24.576 MHz CMOS SMD,Tri-State (Output Enable),3.3V 50ppm,-10 C 70 C,20mA,-,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm),RoHS Non-Stocked Lead-Time 27 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO SMD-4 24.576 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators 27.000 MHZ 3.3V VCXO SMD +/-90 PPM PULL RANGE, T&R Non-Stocked Lead-Time 27 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO SMD-4 27 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators XTAL OSC VCXO 44.7360MHZ CMOS Non-Stocked Lead-Time 27 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO SMD-6 44.736 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73 Reel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 19.44MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 2.048MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 27MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 30MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.1111MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 31.1111 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.104MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 31.104 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.25MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 32.768MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.3333MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel
Pletronics Inc. VCXO Oscillators 35MHz 3.3Volt 50ppm -10+70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 35 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.7 mm 5 mm VHA6 Reel