VCO Oscillators

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1100-2100MHz 17In Stock
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE


Crystek Corporation VCO Oscillators 8In Stock
Min.: 1
Mult.: 1

Crystek Corporation VCO Oscillators 2074-1874MHZ 32PF -45C to +85 6In Stock
Min.: 1
Mult.: 1

VCO 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator 5In Stock
45Expected 12/10/2026
Min.: 1
Mult.: 1

0505 (1212 metric) 85 MHz 4.75 V 5.25 V 4.5 V 9 dBm - 6 dBc 25 mA 0.5 MHz/V 5 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C 24In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 27In Stock
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 23In Stock
Min.: 1
Mult.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape


Crystek Corporation VCO Oscillators 1In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 4.75 V 5.25 V 300 mVDC to 4.7 VDC 2.5 dBm - 25 dBc 20 mA - 91 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28In Stock
Min.: 1
Mult.: 1
Max.: 28
No
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
Max.: 7
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 193In Stock
Min.: 1
Mult.: 1
Max.: 193

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 75In Stock
Min.: 1
Mult.: 1
Max.: 87

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 8In Stock
Min.: 1
Mult.: 1
Max.: 8
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape

Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 60In Stock
Min.: 1
Mult.: 1
Max.: 60

VCO 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V HMC384 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 26In Stock
Min.: 1
Mult.: 1
Max.: 26
No
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 167In Stock
Min.: 1
Mult.: 1
Max.: 167

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Crystek Corporation CVCO33CL-0180-0200
Crystek Corporation VCO Oscillators 17In Stock
Min.: 1
Mult.: 1

CVCO33
Crystek Corporation CVCO55CL-0038-0042
Crystek Corporation VCO Oscillators 4In Stock
14Expected 14/9/2026
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.7 VDC 5 dBm - 20 dBc 10 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V CVCO55CL
Crystek Corporation CVCO55BE-0510-0900
Crystek Corporation VCO Oscillators 45In Stock
Min.: 1
Mult.: 1
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 150In Stock
400Expected 2/11/2026
Min.: 1
Mult.: 1
: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators 150-200MHz 143In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 951In Stock
Min.: 1
Mult.: 1
Max.: 951
: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz 439In Stock
Min.: 1
Mult.: 1
Max.: 439

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 275In Stock
250Expected 11/8/2027
Min.: 1
Mult.: 1
Max.: 488

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape