VCO Oscillators

Results: 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 3300 MHz to 3400 MHz, Pout +5 dBm, Phase Noise of -88 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked
Min.: 1
Mult.: 1
VCO 3.3 GHz to 3.4 GHz 500 mV to 4.5 V 5 dBm - 88 dBc Bag
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 5220 MHz to 5420 MHz, Pout -1 dBm, Phase Noise -83 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked
Min.: 1
Mult.: 1
VCO 5.22 GHz to 5.42 GHz 500 mV to 4.5 V - 1 dBm - 83 dBc Bag
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2622 Reel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2624 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V MAX2750 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V MAX2751 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc Non-Stocked Lead-Time 29 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V MAX2752 Reel
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V MAX2754 Reel
Crystek Corporation VCO Oscillators Non-Stocked Lead-Time 4 Weeks

VCO 0 VDC to 4.5 VDC 8.5 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V CRBV55FL
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

VCO 4 GHz 3.135 V 3.465 V 0 VDC to 3.3 VDC 3 dBm - 20 dBc 1 MHz/V 6 MHz/V - 20 C + 70 C 7.62 mm 7.62 mm 4.44 mm CVCO33CC
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel
ROHM Semiconductor VCO Oscillators IMAGE SAMPL HI PERF VCO Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

VCO SSOP-B14 37 MHz to 65 MHz 500 mV 7 V 23 MHz/V 5 mm 4.4 mm 1.15 mm BU2373FV Reel
Crystek Corporation VCO Oscillators 800.000 MHz +5.0V -20C to 70C TrueSineWave Non-Stocked

800 MHz 5 V 8 dBm - 15 dBc 50 mA - 115 dBc/Hz 20 PPM/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBSVS
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators CRYSTEK VCOS Non-Stocked Lead-Time 13 Weeks

VCO 1 GHz 0 VDC to 5 VDC 13.5 dBm - 10 dBc 35 mA - 135 dBc/Hz 5 MHz/V 120 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55SX
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC507 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V HMC510 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC534 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC584 Reel
Analog Devices VCO Oscillators VCO, DIV/4, 8.58-10.2GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape
Analog Devices VCO Oscillators VCO, DIV/4, 8.58-10.2GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V HMC734 Reel