VCO Oscillators

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 115In Stock
Min.: 1
Mult.: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube


Crystek Corporation VCO Oscillators 18In Stock
Min.: 1
Mult.: 1
: 45

VCO Reel, Cut Tape
Crystek Corporation VCO Oscillators 120-130MHz
85Expected 2/11/2026
Min.: 5
Mult.: 5

VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
87Expected 2/11/2026
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 760-870MHz
95Expected 21/9/2026
Min.: 1
Mult.: 1

VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Bulk
Crystek Corporation VCO Oscillators 1600-3200MHz
129On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 800-980MHz
117Expected 28/9/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 860-960MHz -40C to 85C
79On Order
Min.: 1
Mult.: 1

VCO 860 MHz to 960 MHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 30 mA - 113 dBc/Hz 0.3 MHz/V 27 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1032-1088MHz
10Expected 3/9/2026
Min.: 1
Mult.: 1

VCO 1.032 GHz to 1.088 GHz 30 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 30 mA - 109 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk


Crystek Corporation VCO Oscillators
45Expected 14/9/2026
Min.: 45
Mult.: 45
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel
Crystek Corporation VCO Oscillators 900-940MHz
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 17 mA - 103 dBc/Hz 2 MHz/V 28 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 1400-1624MHz
30On Order
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz
10Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz
9Expected 31/8/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
45Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 0042-0046MHz
15On Order
Min.: 1
Mult.: 1

VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 1 dBm - 13 dBc 8 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 13/10/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 535-560MHz
4Expected 3/9/2026
Min.: 1
Mult.: 1

VCO 535 MHz to 560 MHz 330 pF 200 mVDC to 4.7 VDC 1.5 dBm - 12 dBc 16 mA - 110 dBc/Hz 2 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 100-200MHz
60Expected 13/10/2026
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk