VCO Oscillators

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 655-730MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 655 MHz to 730 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 8 dBc 30 mA - 108 dBc/Hz 4 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 680-720MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 680 MHz to 720 MHz 120 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 25 mA - 105 dBc/Hz 1 MHz/V 29 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 760-860MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 760 MHz to 860 MHz 330 pF 300 mVDC to 4.7 VDC - 3.5 dBm - 15 dBc 22 mA - 105 dBc/Hz 1 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 0920-0980MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 920 MHz to 980 MHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 6 dBm - 12 dBc 35 mA - 105 dBc/Hz 13 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 925-970MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 925 MHz to 970 MHz 50 pF 500 mVDC to 5 VDC 6 dBm - 15 dBc 30 mA - 108 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1165-1175MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.165 GHz to 1.175 GHz 47 pF 500 mVDC to 4.5 VDC 2.5 dBm - 20 dBc 40 mA - 110 dBc/Hz 0.2 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1188-1212MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.188 GHz to 1.212 GHz 100 pF 12.6 V 12.6 V 0 VDC to 8 VDC 10 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 1265-1264MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.256 GHz to 1.264 GHz 68 pF 5.25 V 5.25 V 300 mVDC to 4.5 VDC 5 dBm - 17 dBc 20 mA - 109 dBc/Hz 0.2 MHz/V 15 MHz/V 0 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 1360-1380MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.36 GHz to 1.38 GHz 100 pF 300 mVDC to 4.7 VDC 6 dBm - 15 dBc 30 mA - 105 dBc/Hz 3 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 180-200MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 180 MHz to 200 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 15 mA - 110 dBc/Hz 0.1 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 184 MHz to 190 MHz 100 pF 5.25 V 5.25 V 0 VDC to 5 VDC 0 dBm - 15 dBc 7 mA - 112 dBc/Hz 1 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 467-493MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 467 MHz to 493 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 15 mA - 110 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 640 MHz to 690 MHz 47 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 7 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 805-900MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 805 MHz to 900 MHz 50 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 2 dBm - 15 dBc 20 mA - 105 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked
Min.: 35
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 902-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 30 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 10 dBm - 20 dBc 25 mA - 110 dBc/Hz 5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CT Bulk
Crystek Corporation VCO Oscillators 1100-2100MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1600-2700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 250-500MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 250 MHz to 500 MHz 100 pF 15.75 V 15.75 V 500 mVDC to 19 VDC 0 dBm - 8 dBc 20 mA - 101 dBc/Hz 1.5 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 2500MHz 3.3V 50 ohm Pout 9 dBm Non-Stocked
Min.: 25
Mult.: 25

VCO 2.5 GHz 5 V 5 V 0 VDC to 3.3 VDC - 20 dBc 20 mA - 110 dBc/Hz 1 MHz/V 6 MHz/V 7.62 mm 7.62 mm 4.44 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 430-480MHz -30C to 70C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 100

VCO 430 MHz to 480 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 15 dBc 45 mA - 117 dBc/Hz 0.2 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 444-485MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 444 MHz to 485 MHz 47 pF 5 V 5 V 100 mVDC to 4.9 VDC - 5 dBm - 20 dBc 40 mA - 118 dBc/Hz 0.1 MHz/V 12 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 777-880MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 777 MHz to 880 MHz 100 pF 5 V 5 V 100 mVDC to 5.5 VDC - 5 dBm - 15 dBc 35 mA - 102 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 787-805MHz -30C to 70C Non-Stocked
Min.: 1
Mult.: 1

VCO 787 MHz to 805 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 6.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 805-815MHz -30C to 70C Non-Stocked
Min.: 1
Mult.: 1

VCO 805 MHz to 815 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 30 mA - 120 dBc/Hz 0.1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk