LVCMOS TCXO Oscillators

Results: 4,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.1ppm -40 to 85C 1,648In Stock
Min.: 1
Mult.: 1
: 250

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5357 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 5032 4-SMD 10MHz 50ppb -40C - 85C CMOS 3.3V 14In Stock
25Expected 25/8/2026
Min.: 1
Mult.: 1

VCTCXO 5 mm x 3.2 mm 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Bulk
ABRACON TCXO Oscillators Dual 20/10MHzStratum-III 2In Stock
Min.: 1
Mult.: 1

TCXO 20 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14 mm 9 mm 3 mm ABDFTC Cut Tape
SiTime TCXO Oscillators 32.768kHz 10ppm -40C +85C 13,693In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 10 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 4,360In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm SIT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 4,026In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1,900In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 536In Stock
1,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 740In Stock
1,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 1,000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm SiT1568 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 20MHz 3.3V 0.5ppm -40 to 85C 304In Stock
Min.: 1
Mult.: 1
: 250

TCXO 20 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 421In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 1,787In Stock
Min.: 1
Mult.: 1

TCXO 32.768 kHz 3 PPM 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.54 mm 0.84 mm SiT1566


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SIT5000 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 453In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm SiT5000 Reel, Cut Tape, MouseReel
SiTime SiT5000AI-GE-25E0-25.000000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm 305In Stock
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SiT5000 Reel, Cut Tape
SiTime SIT5000AI-2E-33N0-40.000000x
SiTime TCXO Oscillators 250In Stock
Min.: 250
Mult.: 250
TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm SIT5000
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS
93Expected 14/8/2026
Min.: 1
Mult.: 1

TCXO 10 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS
93Expected 31/8/2026
Min.: 1
Mult.: 1

TCXO 40 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC VCTCXO 20.0000MHZ LVCMO
30Expected 19/10/2026
Min.: 1
Mult.: 1

VCTCXO LVCMOS AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS
25Expected 24/8/2026
Min.: 1
Mult.: 1

TCXO 25 MHz 500 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 55 C + 95 C 7 mm 5 mm 1.9 mm AST3TQ Cut Tape
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C
1,404Expected 24/2/2027
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5156 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators -40 to 85C, 7050, 5ppm, 3.3V, 10MHz, NC, Fixed Frequency, Default, 1k pcs T&R 12/16 mm
2,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape
ABRACON TCXO Oscillators XTAL OSC TCXO 12.8000MHZ LVCMOS Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

TCXO LVCMOS 7 mm 5 mm AST3TQ Reel