CMOS TCXO Oscillators

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON TCXO Oscillators TCXO 2016 4-SMD 32MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 913In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2 mm x 1.6 mm 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 12MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 904In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2.5 mm x 2 mm 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 24MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,284In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 3.2 mm x 2.5 mm 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,392In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 630In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-10 20 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 363In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-10 40 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 1,122In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-10 50 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 39In Stock
Min.: 1
Mult.: 1
Max.: 39

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS - 40 C + 85 C DS32KHZ Tube
ABRACON TCXO Oscillators XTAL OSC TCXO 24MHz CMOS 23In Stock
1,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25MHz CMOS 212In Stock
1,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 10MHz CMOS 7In Stock
1,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 12MHz CMOS 463In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26MHz CMOS 672In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 3.3V +/-5 PPM -40 - +85C 2.0 x 1.2 mm 68In Stock
12,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 468In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 559In Stock
1,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 600In Stock
9,000On Order
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768kHz 3.3V ESR -40C +85C 709In Stock
3,000Expected 9/2/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECX-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768khZ TCXO 3.0V 5 PPM -40 +85 3.28 X 2.5 1,893In Stock
1,000Expected 4/5/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 4,438In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,023In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,168In Stock
3,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,913In Stock
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 2,038In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 828In Stock
1,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel