10 pF TCXO Oscillators

Results: 2,490
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 246In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 132In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.7 mm (0.028 in) UCG4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm
1,016In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
2,360In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 16.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 1,059In Stock
Min.: 1
Mult.: 1
: 250

TCXO 16 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm SMD 2,059In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-6 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
1,055In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm
940In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 853In Stock
Min.: 1
Mult.: 1
: 500

TCXO 1.6 mm x 1.2 mm 52 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.45 mm KT1612A Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 57In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.7 mm (0.028 in) UCG4 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 38.4MHz 3.0ppm 1.68-3.63V Ultra Miniature 3,950In Stock
Min.: 1
Mult.: 1
: 18,000

TCXO 0604 (1612 metric) 38.4 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 19.200 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm 798In Stock
Min.: 1
Mult.: 1
: 1,000

VCTCXO SMD-4 19.2 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-4 Clipped Sine +/-0.25ppm -5 to 85C 3.3V +/-3ppm min 7.0 x 5.0 x 2.0 1,043In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 25 MHz 0.25 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 5 C + 85 C 7 mm 5 mm 2 mm IQXT-316-4 Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 4,000In Stock
Min.: 1
Mult.: 1
: 18,000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 764In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1,000Expected 9/2/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 798In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 570In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 661In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD 786In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 2.5ppm -40 +85 C 3.2 x 2.5mm 4-SMD 800In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel