MouseReel Standard Clock Oscillators

Results: 90,339
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 1,068In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,511In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 32.768 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 2.5V 155.52M 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 100M 2,963In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 100 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 125M 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 125 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 155.52M 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 156.25M 2,772In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 156 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 2.5V 155.52M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) XO57 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 100M 945In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) XO57 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 125M 996In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) XO57 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 155.52M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) XO57 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 156.25M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 156 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) XO57 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 0.032768MHz -40C - 85C CMOS 1.6 - 5.5V 977In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 0604 (1610 metric) 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1 mm (0.039 in) 0.6 mm (0.024 in) ASH5KW Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 5,948In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-6 125 MHz 25 PPM 1.7 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) LMK6D Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVDS 3.3V 682In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 14.31818MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 570In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 2.5V 30ppm -40C +85C 936In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 200ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 27 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 25 MHz 1.8V to 3.3V 964In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SG-8101 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 133MHz 2.5Volt LVDS .7ps jitter 265In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 133 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 653 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 66In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 648In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100.0MHz 25ppm 3.3V 127In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 100 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) HC77J V Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1,053In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel