MouseReel Standard Clock Oscillators

Results: 90,331
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 12MHz 2.25-3.6V -40C +105C 643In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -10C - 70C 960In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1,731In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 26 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1,483In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS-2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V -40C +85C 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 50ppm -40C +85C 1,003In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-5032MV 12.288 MHz 5032 1.6 3.6V 50 ppm -40 +85 C 1,147In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 24.576MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm RoHS 1,948In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C 900In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 12MHz SMD CLOCK 975In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ CMOS SMD Tape & Reel (TR) ECS-2520MV XO (Standard) 20MHz Enable/Disable CMOS 1.6 V 3.6 V 50ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm) 1,157In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 80MHz 30ppm -40C +85C 341In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 80 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 200KHz 30ppm 3.3Volt -40 to 85C 1,020In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 kHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 14.31818MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 299In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 27.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 653In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1,057In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 742In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 18.432MHZ CMOS SMD 1,271In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 18.432 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 5.0V 5 X 7mm -55 to 125C 707In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 1.8-3.3V 25ppm -40C +85C 1,442In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3Volts 200ppm -40C +85C 940In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 24.576 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 24MHz SMD CLOCK 598In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +85C 667In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel